Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bartec Push Button Control Station, Thermoplastic, IP66, IP67

Номер на артикул на RS: 287-6067Марка: Bartec№ по каталога на производителя: 07-3511-10LRR
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Brand

Bartec

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Страна на произход

Germany

Детайли за продукта

Single Indicator Lamp

Mulit-voltage LED green or red lamp unit, as part of the Bartec ComEx control stations range.

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

Може да се интересувате от
CEAG Push Button Control Station, IP65, IP67
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 269,12

€ 269,12 Всеки (ex VAT)

Bartec Push Button Control Station, Thermoplastic, IP66, IP67

€ 269,12

€ 269,12 Всеки (ex VAT)

Bartec Push Button Control Station, Thermoplastic, IP66, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CEAG Push Button Control Station, IP65, IP67
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bartec

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Страна на произход

Germany

Детайли за продукта

Single Indicator Lamp

Mulit-voltage LED green or red lamp unit, as part of the Bartec ComEx control stations range.

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

Може да се интересувате от
CEAG Push Button Control Station, IP65, IP67
P.O.A.Всеки (ex VAT)