Технически документи
Спецификации
Brand
BartecActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP54
Maximum Current
5A
Housing Material
Duroplast
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Length
29.8mm
Minimum Operating Temperature
-40°C
Depth
10mm
Maximum Operating Temperature
+90°C
Hazardous Area Certification
ATEX
Width
18mm
Mechanical Life
10000000Cycles
Страна на произход
Germany
Детайли за продукта
Bartec Miniature Limit Switch / Insert Switch
EExd miniature switches for use in areas where a flameproof switching element is required. Two types of switches are available to suit different equipment construction requirements, Limit Switches and Insert Switches. The Limit Switch type requires mechanical protection for the switch body and cable, no further testing is required. The Insert Switch is to be installed in a enclosure that provides mechanical protection and which fulfils the requirements of EN 50014 section 1.2 .
IP54 protection rating
Silver changeover contacts
250Vac 5A (resistive), 250Vdc 0.25A (resistive), 30Vdc 5A (resistive)
107 operations
Body width 18mm, height 28mm, depth 10mm
Long lever actuator length 65mm, Short lever 14mm
Limit Switch cable length 1m, Insert Switch leads length 500mm
Potted cable / leads to switch base
€ 168,34
€ 168,34 Всеки (ex VAT)
1
€ 168,34
€ 168,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 168,34 |
5 - 9 | € 163,13 |
10+ | € 156,22 |
Технически документи
Спецификации
Brand
BartecActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP54
Maximum Current
5A
Housing Material
Duroplast
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Length
29.8mm
Minimum Operating Temperature
-40°C
Depth
10mm
Maximum Operating Temperature
+90°C
Hazardous Area Certification
ATEX
Width
18mm
Mechanical Life
10000000Cycles
Страна на произход
Germany
Детайли за продукта
Bartec Miniature Limit Switch / Insert Switch
EExd miniature switches for use in areas where a flameproof switching element is required. Two types of switches are available to suit different equipment construction requirements, Limit Switches and Insert Switches. The Limit Switch type requires mechanical protection for the switch body and cable, no further testing is required. The Insert Switch is to be installed in a enclosure that provides mechanical protection and which fulfils the requirements of EN 50014 section 1.2 .
IP54 protection rating
Silver changeover contacts
250Vac 5A (resistive), 250Vdc 0.25A (resistive), 30Vdc 5A (resistive)
107 operations
Body width 18mm, height 28mm, depth 10mm
Long lever actuator length 65mm, Short lever 14mm
Limit Switch cable length 1m, Insert Switch leads length 500mm
Potted cable / leads to switch base