Bartec Plunger Limit Switch, NO/NC, IP54, Duroplast Housing, 250V ac Max, 5A Max

Номер на артикул на RS: 613-8218Марка: Bartec№ по каталога на производителя: 07-1501-6530/01
brand-logo

Технически документи

Спецификации

Brand

Bartec

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP54

Maximum Current

5A

Housing Material

Duroplast

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Length

29.8mm

Depth

10mm

Width

18mm

Maximum Operating Temperature

+80°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-40°C

Mechanical Life

10000000Cycles

Страна на произход

Germany

Детайли за продукта

Bartec Miniature Limit Switch / Insert Switch

EExd miniature switches for use in areas where a flameproof switching element is required. Two types of switches are available to suit different equipment construction requirements, Limit Switches and Insert Switches. The Limit Switch type requires mechanical protection for the switch body and cable, no further testing is required. The Insert Switch is to be installed in a enclosure that provides mechanical protection and which fulfils the requirements of EN 50014 section 1.2 .

IP54 protection rating
Silver changeover contacts
250Vac 5A (resistive), 250Vdc 0.25A (resistive), 30Vdc 5A (resistive)
107 operations
Body width 18mm, height 28mm, depth 10mm
Long lever actuator length 65mm, Short lever 14mm
Limit Switch cable length 1m, Insert Switch leads length 500mm
Potted cable / leads to switch base

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 134,62

€ 134,62 Всеки (ex VAT)

Bartec Plunger Limit Switch, NO/NC, IP54, Duroplast Housing, 250V ac Max, 5A Max

€ 134,62

€ 134,62 Всеки (ex VAT)

Bartec Plunger Limit Switch, NO/NC, IP54, Duroplast Housing, 250V ac Max, 5A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bartec

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP54

Maximum Current

5A

Housing Material

Duroplast

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Length

29.8mm

Depth

10mm

Width

18mm

Maximum Operating Temperature

+80°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-40°C

Mechanical Life

10000000Cycles

Страна на произход

Germany

Детайли за продукта

Bartec Miniature Limit Switch / Insert Switch

EExd miniature switches for use in areas where a flameproof switching element is required. Two types of switches are available to suit different equipment construction requirements, Limit Switches and Insert Switches. The Limit Switch type requires mechanical protection for the switch body and cable, no further testing is required. The Insert Switch is to be installed in a enclosure that provides mechanical protection and which fulfils the requirements of EN 50014 section 1.2 .

IP54 protection rating
Silver changeover contacts
250Vac 5A (resistive), 250Vdc 0.25A (resistive), 30Vdc 5A (resistive)
107 operations
Body width 18mm, height 28mm, depth 10mm
Long lever actuator length 65mm, Short lever 14mm
Limit Switch cable length 1m, Insert Switch leads length 500mm
Potted cable / leads to switch base

Може да се интересувате от