Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bartec ComEx Series Green, Red, White, Yellow Push Button Head, 30mm Cutout, IP66, IP67, ATEX

Номер на артикул на RS: 244-3415Марка: Bartec№ по каталога на производителя: 05-0003-000700
brand-logo

Технически документи

Спецификации

Brand

Bartec

Series

ComEx

Cutout Diameter

30mm

Push Button Colour

Green, Red, White, Yellow

Push Button Style

Round

Push Button Material

Thermoplastic

IP Rating

IP66, IP67

Push Button Diameter

30mm

Hazardous Area Certification

ATEX

Terminal Type

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Switch Actuators

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,33

€ 20,33 Всеки (ex VAT)

Bartec ComEx Series Green, Red, White, Yellow Push Button Head, 30mm Cutout, IP66, IP67, ATEX

€ 20,33

€ 20,33 Всеки (ex VAT)

Bartec ComEx Series Green, Red, White, Yellow Push Button Head, 30mm Cutout, IP66, IP67, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,33
5 - 9€ 19,72
10+€ 18,68
Може да се интересувате от

Технически документи

Спецификации

Brand

Bartec

Series

ComEx

Cutout Diameter

30mm

Push Button Colour

Green, Red, White, Yellow

Push Button Style

Round

Push Button Material

Thermoplastic

IP Rating

IP66, IP67

Push Button Diameter

30mm

Hazardous Area Certification

ATEX

Terminal Type

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Switch Actuators

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

Може да се интересувате от