Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount

Номер на артикул на RS: 865-5166Марка: Banner№ по каталога на производителя: TL50GYRAQ
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

92dB

Mounting Style

Versatile Mount

Height

173.4mm

Base Diameter

50mm

IP Rating

IP50

Supply Voltage

18 → 30 V dc

Connection Type

Integral Quick Disconnect

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Decibel

92dB

Current Consumption

25 (Alarm) mA, 45 mA dc, 45 mA ac

Maximum Temperature

+50°C

Minimum Decibel

62dB

Страна на произход

China

Детайли за продукта

Turck TL50 EZ-LIGHT Audible Signal Tower

Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.

Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available

Информацията за складовите наличности временно не е налична.

€ 233,64

€ 233,64 Всеки (ex VAT)

Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount

€ 233,64

€ 233,64 Всеки (ex VAT)

Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

92dB

Mounting Style

Versatile Mount

Height

173.4mm

Base Diameter

50mm

IP Rating

IP50

Supply Voltage

18 → 30 V dc

Connection Type

Integral Quick Disconnect

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Decibel

92dB

Current Consumption

25 (Alarm) mA, 45 mA dc, 45 mA ac

Maximum Temperature

+50°C

Minimum Decibel

62dB

Страна на произход

China

Детайли за продукта

Turck TL50 EZ-LIGHT Audible Signal Tower

Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.

Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available