Banner Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 4-20 mA, 10 → 30 V dc

Номер на артикул на RS: 848-7216Марка: Banner№ по каталога на производителя: T30UXIAQ8
brand-logo

Технически документи

Спецификации

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

45mm

Housing Material

PBT

Width

40.2mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

224kHz

Switching Current

40 mA

Reverse Polarity Protection

Yes

Switching Frequency

224 kHz

Series

T30UX

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Детайли за продукта

U-Gage™ T30U Ultrasonic Sensors

The Turck Banner T30U series of ultra-sonic sensors are housed in a T-style right angled housing with a 30 mm threaded nose. The T30U series offer a choice of dual-discrete or analogue/discrete outputs and is available with ranges of 150 mm to 1 m or 300 mm to 2 m, Depending on the response time.

Dual analogue (current) and digital outputs
Touch-to-teach push-button set-up and remote teach facility
Programme both outputs together or independently
Automatically scaling analogue output
Offers dual-discrete models for ON/OFF switching or pump/level control
PNP complementary outputs with full protection
Fast response times
2m pre-cabled or M12 connector termination
Connector models supplied with 2m PUR, single-ended, straight connector lead

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 517,21

€ 517,21 Всеки (ex VAT)

Banner Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 4-20 mA, 10 → 30 V dc

€ 517,21

€ 517,21 Всеки (ex VAT)

Banner Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 4-20 mA, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

45mm

Housing Material

PBT

Width

40.2mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

224kHz

Switching Current

40 mA

Reverse Polarity Protection

Yes

Switching Frequency

224 kHz

Series

T30UX

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Детайли за продукта

U-Gage™ T30U Ultrasonic Sensors

The Turck Banner T30U series of ultra-sonic sensors are housed in a T-style right angled housing with a 30 mm threaded nose. The T30U series offer a choice of dual-discrete or analogue/discrete outputs and is available with ranges of 150 mm to 1 m or 300 mm to 2 m, Depending on the response time.

Dual analogue (current) and digital outputs
Touch-to-teach push-button set-up and remote teach facility
Programme both outputs together or independently
Automatically scaling analogue output
Offers dual-discrete models for ON/OFF switching or pump/level control
PNP complementary outputs with full protection
Fast response times
2m pre-cabled or M12 connector termination
Connector models supplied with 2m PUR, single-ended, straight connector lead

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more