Технически документи
Спецификации
Brand
BannerSeries
STB
Contact Configuration
SPDT
Number Of Push Buttons
1
Push Button Actuation
Momentary
Mounting Type
Panel Mount
Housing Material
Plastic
Supply Current
75mA
IP Rating
IP66
Length
69mm
Width
74mm
Depth
51mm
Dimensions
69 x 74 x 51mm
Colour
Black, Yellow
€ 196,49
€ 196,49 Всеки (ex VAT)
Banner 1 Button Safety Two Hand Control Switch, Black, Yellow, STB Series
1
€ 196,49
€ 196,49 Всеки (ex VAT)
Banner 1 Button Safety Two Hand Control Switch, Black, Yellow, STB Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BannerSeries
STB
Contact Configuration
SPDT
Number Of Push Buttons
1
Push Button Actuation
Momentary
Mounting Type
Panel Mount
Housing Material
Plastic
Supply Current
75mA
IP Rating
IP66
Length
69mm
Width
74mm
Depth
51mm
Dimensions
69 x 74 x 51mm
Colour
Black, Yellow