Banner 1 Button Self-Checking Optical Touch Buttons, Yellow, STB Series

Номер на артикул на RS: 840-3088Марка: Banner№ по каталога на производителя: STBVP6
brand-logo

Технически документи

Спецификации

Brand

Banner

Series

STB

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Panel Mount

Housing Material

Thermoplastic Polyetherimide

Supply Current

75mA

IP Rating

IP66

Length

69mm

Width

74mm

Depth

51mm

Dimensions

69 x 74 x 51mm

Colour

Yellow

Детайли за продукта

Turck Optical Touch Buttons

This optical touch button requires no physical pressure to operate and is designed to replace mechanical push buttons as well as capacitive touch switches. The optical touch button activates while a finger is in the ’touch area’ of the switch, interrupting the button’s infrared sensing beam.

No hand, wrist or arm stress associated with mechanical push buttons
LED Indicator lights whenever the output relay is activated

€ 196,49

€ 196,49 Всеки (ex VAT)

Banner 1 Button Self-Checking Optical Touch Buttons, Yellow, STB Series

€ 196,49

€ 196,49 Всеки (ex VAT)

Banner 1 Button Self-Checking Optical Touch Buttons, Yellow, STB Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Banner

Series

STB

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Panel Mount

Housing Material

Thermoplastic Polyetherimide

Supply Current

75mA

IP Rating

IP66

Length

69mm

Width

74mm

Depth

51mm

Dimensions

69 x 74 x 51mm

Colour

Yellow

Детайли за продукта

Turck Optical Touch Buttons

This optical touch button requires no physical pressure to operate and is designed to replace mechanical push buttons as well as capacitive touch switches. The optical touch button activates while a finger is in the ’touch area’ of the switch, interrupting the button’s infrared sensing beam.

No hand, wrist or arm stress associated with mechanical push buttons
LED Indicator lights whenever the output relay is activated