Технически документи
Спецификации
Brand
BannerSeries
STB
Contact Configuration
SPDT
Number Of Push Buttons
1
Push Button Actuation
Momentary
Mounting Type
Panel Mount
Housing Material
Plastic
Supply Current
150mA
IP Rating
IP20
Length
474mm
Width
137.3mm
Depth
139.2mm
Dimensions
474 x 137.3 x 139.2mm
Colour
Black, Yellow
Страна на произход
United States
Детайли за продукта
Turck Run Bar w/ STB Buttons w/o E-Stops
This run bar with STB buttons is designed for reduced hand, wrist and arm stress and requires no physical pressure to operate. This run bar is designed with two STB self-checking touch buttons that have a continuous internal self-checking operation, immunity to ambient light and a heavy excess gain to cut through heavy contamination.
No hand, wrist or arm stress associated with mechanical push buttons
LED Indicator lights whenever the output relay is activated
€ 697,89
€ 697,89 Всеки (ex VAT)
1
€ 697,89
€ 697,89 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BannerSeries
STB
Contact Configuration
SPDT
Number Of Push Buttons
1
Push Button Actuation
Momentary
Mounting Type
Panel Mount
Housing Material
Plastic
Supply Current
150mA
IP Rating
IP20
Length
474mm
Width
137.3mm
Depth
139.2mm
Dimensions
474 x 137.3 x 139.2mm
Colour
Black, Yellow
Страна на произход
United States
Детайли за продукта
Turck Run Bar w/ STB Buttons w/o E-Stops
This run bar with STB buttons is designed for reduced hand, wrist and arm stress and requires no physical pressure to operate. This run bar is designed with two STB self-checking touch buttons that have a continuous internal self-checking operation, immunity to ambient light and a heavy excess gain to cut through heavy contamination.
No hand, wrist or arm stress associated with mechanical push buttons
LED Indicator lights whenever the output relay is activated