Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NO + 2NC, IP65

Номер на артикул на RS: 840-3040Марка: Banner№ по каталога на производителя: SSA-EB1PLXR-12ECQ8
brand-logo

Технически документи

Спецификации

Brand

Banner

Mounting Type

Surface Mount

Contact Configuration

2NO + 2NC

Push Button Actuation

Twist Release

Voltage Rating

60 V ac, 75V dc

Series

SSA-EB

Illuminated

Yes

IP Rating

IP65

Colour

Red, Yellow

Push Button Shape

Round

Supply Current

2A

Height

119.8mm

Housing Colour

Yellow/White

Push Button Material

Polyamide

Push Button Diameter

40mm

Bezel Material

Polycarbonate

Детайли за продукта

SSA EB1 Series

This Enclosed E-Stop push button has a rugged design which helps create easy installation with no assembly or individual wiring required. The E-stop button is a standard push-to-stop button, twist-to-release or pull-to-release operation per - IEC60947-5-5. The push button is also compliant with ANSI B11.19, ANSI NFPA79 and IEC/EN 60204-1 Emergency Stop Requirements.

Easy to install
Operating Temperature Range -25 to + 70°C

Turck SSA Enclosed E-Stop Push Button Series

This Enclosed E-Stop push button has a rugged design which helps create easy installation with no assembly or individual wiring required. The E-stop button is a standard push-to-stop button, twist-to-release or pull-to-release operation per - IEC60947-5-5. The push button is also compliant with ANSI B11.19, ANSI NFPA79 and IEC/EN 60204-1 Emergency Stop Requirements.

Информацията за складовите наличности временно не е налична.

€ 269,26

€ 269,26 Всеки (ex VAT)

Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NO + 2NC, IP65

€ 269,26

€ 269,26 Всеки (ex VAT)

Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NO + 2NC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Banner

Mounting Type

Surface Mount

Contact Configuration

2NO + 2NC

Push Button Actuation

Twist Release

Voltage Rating

60 V ac, 75V dc

Series

SSA-EB

Illuminated

Yes

IP Rating

IP65

Colour

Red, Yellow

Push Button Shape

Round

Supply Current

2A

Height

119.8mm

Housing Colour

Yellow/White

Push Button Material

Polyamide

Push Button Diameter

40mm

Bezel Material

Polycarbonate

Детайли за продукта

SSA EB1 Series

This Enclosed E-Stop push button has a rugged design which helps create easy installation with no assembly or individual wiring required. The E-stop button is a standard push-to-stop button, twist-to-release or pull-to-release operation per - IEC60947-5-5. The push button is also compliant with ANSI B11.19, ANSI NFPA79 and IEC/EN 60204-1 Emergency Stop Requirements.

Easy to install
Operating Temperature Range -25 to + 70°C

Turck SSA Enclosed E-Stop Push Button Series

This Enclosed E-Stop push button has a rugged design which helps create easy installation with no assembly or individual wiring required. The E-stop button is a standard push-to-stop button, twist-to-release or pull-to-release operation per - IEC60947-5-5. The push button is also compliant with ANSI B11.19, ANSI NFPA79 and IEC/EN 60204-1 Emergency Stop Requirements.