Banner Convergent Photoelectric Sensor, Block Sensor, 16 mm Detection Range

Номер на артикул на RS: 860-1658Марка: Banner№ по каталога на производителя: SM312CVQD
brand-logo

Технически документи

Спецификации

Brand

Banner

Sensor Style

Block

Detection Type

Convergent

Detection Range

16 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

25 mA

Response Time

1 ms

Minimum Operating Temperature

-20°C

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Страна на произход

United States

Детайли за продукта

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 182,06

€ 182,06 Всеки (ex VAT)

Banner Convergent Photoelectric Sensor, Block Sensor, 16 mm Detection Range

€ 182,06

€ 182,06 Всеки (ex VAT)

Banner Convergent Photoelectric Sensor, Block Sensor, 16 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Banner

Sensor Style

Block

Detection Type

Convergent

Detection Range

16 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

25 mA

Response Time

1 ms

Minimum Operating Temperature

-20°C

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Страна на произход

United States

Детайли за продукта

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Може да се интересувате от