Технически документи
Спецификации
Brand
BannerSeries
SLL
Beam Resolution
40mm
Component Type
Emitter, Receiver
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Protective Height
1050mm
Maximum Scanning Distance
12m
Maximum Response Time
11.2 ms
Height
45mm
Supply Voltage
24 V dc
Length
1.053m
Application
Area
Dimensions
1053 x 36 x 45 mm
Features
EDM, Fault Out and Amp, Fault Reset
Width
36mm
Terminal Type
8-Pin Quick Disconnect
Страна на произход
United States
€ 3 008,76
€ 3 008,76 Всеки (ex VAT)
1
€ 3 008,76
€ 3 008,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerSeries
SLL
Beam Resolution
40mm
Component Type
Emitter, Receiver
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Protective Height
1050mm
Maximum Scanning Distance
12m
Maximum Response Time
11.2 ms
Height
45mm
Supply Voltage
24 V dc
Length
1.053m
Application
Area
Dimensions
1053 x 36 x 45 mm
Features
EDM, Fault Out and Amp, Fault Reset
Width
36mm
Terminal Type
8-Pin Quick Disconnect
Страна на произход
United States