Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Banner RP-QMT72F Rope Pull Switch, 12m, Straight

Номер на артикул на RS: 839-4592Марка: Banner№ по каталога на производителя: RP-QMT72F-12L
brand-logo
Преглед на всички в Rope Pull Switches

Технически документи

Спецификации

Brand

Banner

Cable Length

12m

Mounting Orientation

Straight

IP Rating

IP65

Series

RP-QMT72F

Length

82mm

Width

142mm

Depth

69mm

Housing Material

Die Cast Alloy

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Minimum Operating Temperature

-30°C

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+80°C

Dimensions

82 x 142 x 69mm

Conduit Entry

1/2 in NPT

Страна на произход

United States

Детайли за продукта

Turck RP Series Rope Pull Switch

The RP series of rope pull switches are robustly built with a premium finish and are designed to be used in a wide variety of installations

Various spans available ranging from 6 to 100m
Offered in both trip and latch models to ensure your application is covered
Positive opening rope pull switch design
The switch will activate if tension is applied to the rope, or if the rope comes loose and breaks
1 million switch operations minimum
Designed with harsh environments in mind and benefits from a heavy-duty, sturdy finish

Various accessories available including a replacement cable (839-4552), pull switch clamp designed for use with 4mm cable (839-4561), replacement pulley (839-4564), and a pull switch turnbuckle (839-4568),

Може да се интересувате от
Siemens 3SE7 Rope Pull Switch, 10m, 2NC, Straight
€ 201,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Banner RP-QMT72F Rope Pull Switch, 12m, Straight

P.O.A.

Banner RP-QMT72F Rope Pull Switch, 12m, Straight
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siemens 3SE7 Rope Pull Switch, 10m, 2NC, Straight
€ 201,53Всеки (ex VAT)

Технически документи

Спецификации

Brand

Banner

Cable Length

12m

Mounting Orientation

Straight

IP Rating

IP65

Series

RP-QMT72F

Length

82mm

Width

142mm

Depth

69mm

Housing Material

Die Cast Alloy

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Minimum Operating Temperature

-30°C

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+80°C

Dimensions

82 x 142 x 69mm

Conduit Entry

1/2 in NPT

Страна на произход

United States

Детайли за продукта

Turck RP Series Rope Pull Switch

The RP series of rope pull switches are robustly built with a premium finish and are designed to be used in a wide variety of installations

Various spans available ranging from 6 to 100m
Offered in both trip and latch models to ensure your application is covered
Positive opening rope pull switch design
The switch will activate if tension is applied to the rope, or if the rope comes loose and breaks
1 million switch operations minimum
Designed with harsh environments in mind and benefits from a heavy-duty, sturdy finish

Various accessories available including a replacement cable (839-4552), pull switch clamp designed for use with 4mm cable (839-4561), replacement pulley (839-4564), and a pull switch turnbuckle (839-4568),

Може да се интересувате от
Siemens 3SE7 Rope Pull Switch, 10m, 2NC, Straight
€ 201,53Всеки (ex VAT)