Технически документи
Спецификации
Brand
BannerCable Length
6m
Mounting Orientation
Straight
IP Rating
IP65
Series
RP-LM40D
Length
147.5mm
Width
40mm
Depth
52mm
Housing Material
Die Cast Alloy
Dimensions
147.5 x 40 x 52mm
Conduit Entry
1/2 in x 14 NPT
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
Turck RP Series Rope Pull Switch
The RP series of rope pull switches are robustly built with a premium finish and are designed to be used in a wide variety of installations
Various spans available ranging from 6 to 100m
Offered in both trip and latch models to ensure your application is covered
Positive opening rope pull switch design
The switch will activate if tension is applied to the rope, or if the rope comes loose and breaks
1 million switch operations minimum
Designed with harsh environments in mind and benefits from a heavy-duty, sturdy finish
Various accessories available including a replacement cable (839-4552), pull switch clamp designed for use with 4mm cable (839-4561), replacement pulley (839-4564), and a pull switch turnbuckle (839-4568),
€ 202,89
€ 202,89 Всеки (ex VAT)
1
€ 202,89
€ 202,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerCable Length
6m
Mounting Orientation
Straight
IP Rating
IP65
Series
RP-LM40D
Length
147.5mm
Width
40mm
Depth
52mm
Housing Material
Die Cast Alloy
Dimensions
147.5 x 40 x 52mm
Conduit Entry
1/2 in x 14 NPT
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
Turck RP Series Rope Pull Switch
The RP series of rope pull switches are robustly built with a premium finish and are designed to be used in a wide variety of installations
Various spans available ranging from 6 to 100m
Offered in both trip and latch models to ensure your application is covered
Positive opening rope pull switch design
The switch will activate if tension is applied to the rope, or if the rope comes loose and breaks
1 million switch operations minimum
Designed with harsh environments in mind and benefits from a heavy-duty, sturdy finish
Various accessories available including a replacement cable (839-4552), pull switch clamp designed for use with 4mm cable (839-4561), replacement pulley (839-4564), and a pull switch turnbuckle (839-4568),