Технически документи
Спецификации
Brand
BannerCable Length
6m
Mounting Orientation
Straight
IP Rating
IP65
Series
RP-LM40D
Length
124.5mm
Width
40mm
Depth
37.5mm
Housing Material
Die Cast Alloy
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Dimensions
124.5 x 40 x 37.5mm
Maximum Current
6A
Conduit Entry
1/2 in x 14 NPT
Страна на произход
Germany
€ 146,19
€ 146,19 Всеки (ex VAT)
1
€ 146,19
€ 146,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerCable Length
6m
Mounting Orientation
Straight
IP Rating
IP65
Series
RP-LM40D
Length
124.5mm
Width
40mm
Depth
37.5mm
Housing Material
Die Cast Alloy
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Dimensions
124.5 x 40 x 37.5mm
Maximum Current
6A
Conduit Entry
1/2 in x 14 NPT
Страна на произход
Germany