Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Banner Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

Номер на артикул на RS: 764-3897Марка: Banner№ по каталога на производителя: QS30LDLQ
brand-logo

Технически документи

Спецификации

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

500 μs

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

QS30

Housing Material

ABS

Страна на произход

United States

Детайли за продукта

QS30 Series Diffuse Mode Laser Sensors

The QS30 series of diffuse mode sensors from Turck Banner are high performance laser sensors that are easy to use. The configuration options make this sensor suitable for demanding applications. The compact housing of the laser sensor has a large, easy to see bar graph display plus bright LEDs for easy programming and status monitoring during operation.

TEACH mode programming
Side mounting, using its integral mounting holes, or front mounting
Excellent optical performance throughout sensing range, even close up
Visible laser beam for diffuse sensing

Информацията за складовите наличности временно не е налична.

€ 330,65

€ 330,65 Всеки (ex VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

€ 330,65

€ 330,65 Всеки (ex VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

500 μs

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

QS30

Housing Material

ABS

Страна на произход

United States

Детайли за продукта

QS30 Series Diffuse Mode Laser Sensors

The QS30 series of diffuse mode sensors from Turck Banner are high performance laser sensors that are easy to use. The configuration options make this sensor suitable for demanding applications. The compact housing of the laser sensor has a large, easy to see bar graph display plus bright LEDs for easy programming and status monitoring during operation.

TEACH mode programming
Side mounting, using its integral mounting holes, or front mounting
Excellent optical performance throughout sensing range, even close up
Visible laser beam for diffuse sensing