Banner Diffuse Photoelectric Sensor, Barrel Sensor, 30 mm → 600 mm Detection Range

Номер на артикул на RS: 847-9441Марка: Banner№ по каталога на производителя: QS30AF600Q
brand-logo

Технически документи

Спецификации

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

30 mm → 600 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

80 mA

Response Time

5 ms

Maximum Operating Temperature

+60°C

Housing Material

ABS

Minimum Operating Temperature

-20°C

Series

QS30

Страна на произход

United States

Детайли за продукта

WORLD-BEAM QS30 Series

The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.

Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)

Информацията за складовите наличности временно не е налична.

€ 256,45

€ 256,45 Всеки (ex VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 30 mm → 600 mm Detection Range

€ 256,45

€ 256,45 Всеки (ex VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 30 mm → 600 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

30 mm → 600 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

80 mA

Response Time

5 ms

Maximum Operating Temperature

+60°C

Housing Material

ABS

Minimum Operating Temperature

-20°C

Series

QS30

Страна на произход

United States

Детайли за продукта

WORLD-BEAM QS30 Series

The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.

Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)