Технически документи
Спецификации
Brand
BannerSensor Style
Block
Detection Type
Retroreflective
Detection Range
3.5 m
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Terminal Type
M18 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
600 μs
Series
QS18
Mounting Type
Threaded
Maximum Operating Temperature
+70°C
Housing Material
ABS
Minimum Operating Temperature
-20°C
Thread Size
M18
Standards Met
CE, cURus
Страна на произход
United States
Детайли за продукта
QS18 World Beam Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
€ 118,93
€ 118,93 Всеки (ex VAT)
1
€ 118,93
€ 118,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerSensor Style
Block
Detection Type
Retroreflective
Detection Range
3.5 m
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Terminal Type
M18 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
600 μs
Series
QS18
Mounting Type
Threaded
Maximum Operating Temperature
+70°C
Housing Material
ABS
Minimum Operating Temperature
-20°C
Thread Size
M18
Standards Met
CE, cURus
Страна на произход
United States
Детайли за продукта
QS18 World Beam Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated