Технически документи
Спецификации
Brand
BannerThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
500 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
33.5mm
Width
15mm
Housing Material
ABS
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Switching Frequency
300kHz
Reverse Polarity Protection
Yes
Switching Frequency
300 kHz
Switching Current
25 mA
Depth
49mm
Short Circuit Overload Protection
Yes
Страна на произход
China
Детайли за продукта
Turck Banner World Beam Ultrasonic Proximity Sensor
World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment
Fast response time rated at 15 milliseconds
Can be configured for use on both NO & NC operation
Discrete NPN or PNP output depending on the selected model
LED status indication
Wide operating temperature range of -20°C to 60°C with temperature compensation
Compact housing accompanied with an optional encapsulated option for harsher environments
Various termination methods available to ensure your application is covered, including an unterminated lead, 4 pin, Euro & Pico connections
World Beam
€ 205,35
€ 205,35 Всеки (ex VAT)
1
€ 205,35
€ 205,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
500 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
33.5mm
Width
15mm
Housing Material
ABS
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Switching Frequency
300kHz
Reverse Polarity Protection
Yes
Switching Frequency
300 kHz
Switching Current
25 mA
Depth
49mm
Short Circuit Overload Protection
Yes
Страна на произход
China
Детайли за продукта
Turck Banner World Beam Ultrasonic Proximity Sensor
World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment
Fast response time rated at 15 milliseconds
Can be configured for use on both NO & NC operation
Discrete NPN or PNP output depending on the selected model
LED status indication
Wide operating temperature range of -20°C to 60°C with temperature compensation
Compact housing accompanied with an optional encapsulated option for harsher environments
Various termination methods available to ensure your application is covered, including an unterminated lead, 4 pin, Euro & Pico connections