Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 30 V dc

Номер на артикул на RS: 848-7165Марка: Banner№ по каталога на производителя: QS18UPAE
brand-logo

Технически документи

Спецификации

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

500 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

33.5mm

Housing Material

ABS

Width

15mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

300kHz

Short Circuit Overload Protection

Yes

Depth

35mm

Maximum Operating Temperature

+60°C

Reverse Polarity Protection

Yes

Switching Frequency

300 kHz

Switching Current

25 mA

Страна на произход

United States

Детайли за продукта

Turck Banner World Beam Ultrasonic Proximity Sensor

World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment

Fast response time rated at 15 milliseconds
Can be configured for use on both NO & NC operation
Discrete NPN or PNP output depending on the selected model
LED status indication
Wide operating temperature range of -20°C to 60°C with temperature compensation
Compact housing accompanied with an optional encapsulated option for harsher environments
Various termination methods available to ensure your application is covered, including an unterminated lead, 4 pin, Euro & Pico connections

World Beam

Информацията за складовите наличности временно не е налична.

€ 184,38

€ 184,38 Всеки (ex VAT)

Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 30 V dc

€ 184,38

€ 184,38 Всеки (ex VAT)

Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

500 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

33.5mm

Housing Material

ABS

Width

15mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

300kHz

Short Circuit Overload Protection

Yes

Depth

35mm

Maximum Operating Temperature

+60°C

Reverse Polarity Protection

Yes

Switching Frequency

300 kHz

Switching Current

25 mA

Страна на произход

United States

Детайли за продукта

Turck Banner World Beam Ultrasonic Proximity Sensor

World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment

Fast response time rated at 15 milliseconds
Can be configured for use on both NO & NC operation
Discrete NPN or PNP output depending on the selected model
LED status indication
Wide operating temperature range of -20°C to 60°C with temperature compensation
Compact housing accompanied with an optional encapsulated option for harsher environments
Various termination methods available to ensure your application is covered, including an unterminated lead, 4 pin, Euro & Pico connections

World Beam