Технически документи
Спецификации
Brand
BannerSensor Style
Block
Detection Type
Diffuse
Detection Range
10 mm → 6 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
40 mA
Response Time
1 ms
Minimum Operating Temperature
-20°C
Series
QM42
Housing Material
Acrylic Polyurethane, Die Cast Zinc Alloy
Maximum Operating Temperature
+55°C
Страна на произход
United States
Детайли за продукта
QM42/QMT42 Series
The Turck Banner QM42/QMT42 series of photoelectric sensors feature compact, low-cost dc sensors in NEMA 6
(IEC IP67) die-cast housings and deliver outstanding immunity to electrical noise.
The QMT42 series is slightly larger than the QM42 series and offers the longest range of any diffuse sensor on the market (6 m).
QM42 series: Available in opposed, polarized retroreflective, diffuse, short range adjustable-field and plastic fibre optic sensing modes
QMT42 series: Available in diffuse, fixed-field and long-range adjustable-field sensing modes
Includes marginal gain and power indicator
€ 335,29
€ 335,29 Всеки (ex VAT)
1
€ 335,29
€ 335,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerSensor Style
Block
Detection Type
Diffuse
Detection Range
10 mm → 6 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
40 mA
Response Time
1 ms
Minimum Operating Temperature
-20°C
Series
QM42
Housing Material
Acrylic Polyurethane, Die Cast Zinc Alloy
Maximum Operating Temperature
+55°C
Страна на произход
United States
Детайли за продукта
QM42/QMT42 Series
The Turck Banner QM42/QMT42 series of photoelectric sensors feature compact, low-cost dc sensors in NEMA 6
(IEC IP67) die-cast housings and deliver outstanding immunity to electrical noise.
The QMT42 series is slightly larger than the QM42 series and offers the longest range of any diffuse sensor on the market (6 m).
QM42 series: Available in opposed, polarized retroreflective, diffuse, short range adjustable-field and plastic fibre optic sensing modes
QMT42 series: Available in diffuse, fixed-field and long-range adjustable-field sensing modes
Includes marginal gain and power indicator