Banner Photoelectric Sensor, Rectangular Sensor

Номер на артикул на RS: 842-3329Марка: Banner№ по каталога на производителя: Q60BB6AF2000Q
brand-logo

Технически документи

Спецификации

Brand

Banner

Sensor Style

Rectangular

Output Type

NPN/PNP

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Response Time

2 ms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Housing Material

ABS Polycarbonate

Standards Met

CE Certified

Страна на произход

United States

Детайли за продукта

Q60 Background Suppression Series

The Turck Banner Q60 series of sensors detect objects within a defined sensing field while ignoring objects located just beyond the sensing field cut-off point. The Q60 series of sensor offer the option of infrared, Visible red LED or laser sensing beams and features easy push-button or remote programming of light/dark operate and output timing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 261,26

€ 261,26 Всеки (ex VAT)

Banner Photoelectric Sensor, Rectangular Sensor

€ 261,26

€ 261,26 Всеки (ex VAT)

Banner Photoelectric Sensor, Rectangular Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Banner

Sensor Style

Rectangular

Output Type

NPN/PNP

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Response Time

2 ms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Housing Material

ABS Polycarbonate

Standards Met

CE Certified

Страна на произход

United States

Детайли за продукта

Q60 Background Suppression Series

The Turck Banner Q60 series of sensors detect objects within a defined sensing field while ignoring objects located just beyond the sensing field cut-off point. The Q60 series of sensor offer the option of infrared, Visible red LED or laser sensing beams and features easy push-button or remote programming of light/dark operate and output timing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more