Технически документи
Спецификации
Brand
BannerSensor Style
Barrel
Detection Type
Diffuse
Detection Range
25 mm → 300 mm
Output Type
Bipolar NPN/PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Laser Light
IP Rating
IP67, IP68, IP69K
Response Time
50 ms
Series
Q4X
Minimum Operating Temperature
-10°C
Housing Material
Stainless Steel
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Thread Size
M12
Standards Met
CE, cULus
Страна на произход
United States
Детайли за продукта
Q4X Series Laser Distance Sensors
The Q4X analog laser measurement sensor is a versatile and rugged sensor plus is the latest addition to the family of Q4X sensors. The Qx4 analog builds upon the success of the Q4X discrete model, which has solved challenging applications across many industries. The Q4X analog expands the types of applications available and provides continuous measurement of challenging targets from dark to reflective out to 300 mm. In addition to its longer range and greater excess gain, the Q4X is now further differentiated from the LR-Z, which is only available with discrete outputs. The distance sensor solves difficult distance based applications including black foam on black plastic, black rubber in front of metal, multicolour packaging and targets all colours.
Reliably detects submillimeter distance changes
Continuous measurement of challenging targets from dark to reflective, out to 300 mm
Analog (V) or distance (mm) readout
Laser-marked sensor information withstands aggressive cleaning procedures
Superior ambient light resistance
Sensing range of 25 to 300 mm
Multiple sensing modes in one device
Used for Presence / absence or orientation detection
Detection of 1% black targets out to 300 mm
User selectable output response time 1.5 to 50 milliseconds
FDA grade stainless steel resisting mechanical impact and extreme vibration
Easy to use
Clear distance readout
Angled 4 digit display
Display can be inverted for easy mounting
LED output indicator
Easy setup
Responsive buttons
Stability and active teach
Robust housing to IP69K
Rated IP67, IP68, IP69K CE Approved
Q4X Analog Laser Measurement Sensor
Applications:
Fill level indication
Part positioning
Roll diameter
Loop control
Thickness/height verification
Many other challenging applications
Approvals
CE Approved, IP67, IP68, IP69K
€ 488,98
€ 488,98 Всеки (ex VAT)
1
€ 488,98
€ 488,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BannerSensor Style
Barrel
Detection Type
Diffuse
Detection Range
25 mm → 300 mm
Output Type
Bipolar NPN/PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Laser Light
IP Rating
IP67, IP68, IP69K
Response Time
50 ms
Series
Q4X
Minimum Operating Temperature
-10°C
Housing Material
Stainless Steel
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Thread Size
M12
Standards Met
CE, cULus
Страна на произход
United States
Детайли за продукта
Q4X Series Laser Distance Sensors
The Q4X analog laser measurement sensor is a versatile and rugged sensor plus is the latest addition to the family of Q4X sensors. The Qx4 analog builds upon the success of the Q4X discrete model, which has solved challenging applications across many industries. The Q4X analog expands the types of applications available and provides continuous measurement of challenging targets from dark to reflective out to 300 mm. In addition to its longer range and greater excess gain, the Q4X is now further differentiated from the LR-Z, which is only available with discrete outputs. The distance sensor solves difficult distance based applications including black foam on black plastic, black rubber in front of metal, multicolour packaging and targets all colours.
Reliably detects submillimeter distance changes
Continuous measurement of challenging targets from dark to reflective, out to 300 mm
Analog (V) or distance (mm) readout
Laser-marked sensor information withstands aggressive cleaning procedures
Superior ambient light resistance
Sensing range of 25 to 300 mm
Multiple sensing modes in one device
Used for Presence / absence or orientation detection
Detection of 1% black targets out to 300 mm
User selectable output response time 1.5 to 50 milliseconds
FDA grade stainless steel resisting mechanical impact and extreme vibration
Easy to use
Clear distance readout
Angled 4 digit display
Display can be inverted for easy mounting
LED output indicator
Easy setup
Responsive buttons
Stability and active teach
Robust housing to IP69K
Rated IP67, IP68, IP69K CE Approved
Q4X Analog Laser Measurement Sensor
Applications:
Fill level indication
Part positioning
Roll diameter
Loop control
Thickness/height verification
Many other challenging applications
Approvals
CE Approved, IP67, IP68, IP69K