Технически документи
Спецификации
Brand
BannerSensor Style
Block
Detection Type
Distance
Detection Range
35 mm → 310 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67, IP68, IP69K
Maximum Current
100 mA
Response Time
1.5 ms
Minimum Operating Temperature
-10°C
Mounting Type
Flush Mount
Maximum Operating Temperature
+50°C
Series
Q4X
Housing Material
Stainless Steel
Standards Met
CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed
Страна на произход
United States
€ 494,03
€ 494,03 Всеки (ex VAT)
1
€ 494,03
€ 494,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerSensor Style
Block
Detection Type
Distance
Detection Range
35 mm → 310 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67, IP68, IP69K
Maximum Current
100 mA
Response Time
1.5 ms
Minimum Operating Temperature
-10°C
Mounting Type
Flush Mount
Maximum Operating Temperature
+50°C
Series
Q4X
Housing Material
Stainless Steel
Standards Met
CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed
Страна на произход
United States