Banner Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

Номер на артикул на RS: 842-3158Марка: Banner№ по каталога на производителя: Q45AD9DLQ
brand-logo

Технически документи

Спецификации

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

Constant Current

Electrical Connection

4 Pin Connector

Maximum dc Voltage

15V

Light Source

LED

IP Rating

IP67

Response Time

5 ms

Minimum Operating Temperature

-40°C

Series

Q45

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Страна на произход

United States

Детайли за продукта

Q45 Series Sensors

The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.

Built to accommodate output timing logic or 7-segment LED signal strength display on standard models
Highly visible LED indicators for power, Signal and output
Options of laser diode retro-reflective and NAMUR models
Bus network compatible connection
Various power options available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 198,52

€ 198,52 Всеки (ex VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 198,52

€ 198,52 Всеки (ex VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

Constant Current

Electrical Connection

4 Pin Connector

Maximum dc Voltage

15V

Light Source

LED

IP Rating

IP67

Response Time

5 ms

Minimum Operating Temperature

-40°C

Series

Q45

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Страна на произход

United States

Детайли за продукта

Q45 Series Sensors

The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.

Built to accommodate output timing logic or 7-segment LED signal strength display on standard models
Highly visible LED indicators for power, Signal and output
Options of laser diode retro-reflective and NAMUR models
Bus network compatible connection
Various power options available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more