Технически документи
Спецификации
Brand
BannerSensor Style
Block
Detection Type
Through Beam
Detection Range
2 m
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
1.3 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Series
Q12
Housing Material
Thermoplastic Elastomer
Страна на произход
United States
Детайли за продукта
WORLD-BEAM Q12 Series
The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.
Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
€ 75,31
€ 75,31 Всеки (ex VAT)
1
€ 75,31
€ 75,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerSensor Style
Block
Detection Type
Through Beam
Detection Range
2 m
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
1.3 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Series
Q12
Housing Material
Thermoplastic Elastomer
Страна на произход
United States
Детайли за продукта
WORLD-BEAM Q12 Series
The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.
Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models