Banner Diffuse Photoelectric Sensor, Block Sensor, 500 mm Detection Range

Номер на артикул на RS: 842-2865Марка: Banner№ по каталога на производителя: Q10AP6DQ
brand-logo

Технически документи

Спецификации

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

3 ms

Minimum Operating Temperature

-40°C

Series

Q10

Housing Material

Thermoplastic

Maximum Operating Temperature

+70°C

Страна на произход

United States

Детайли за продукта

Q10 Series

The Turck Banner Q10 series miniature self-contained DC photoelectric sensors are in a miniature right-angle housing that is only 11 mm (0.43 in) thick and is available with NPN or PNP output models.

Epoxy-encapsulated circuitry
IP54 (NEMA5) construction
Hermetically-sealed optics
Available in dark or light-operate models

Информацията за складовите наличности временно не е налична.

€ 156,32

€ 156,32 Всеки (ex VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 500 mm Detection Range

€ 156,32

€ 156,32 Всеки (ex VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

3 ms

Minimum Operating Temperature

-40°C

Series

Q10

Housing Material

Thermoplastic

Maximum Operating Temperature

+70°C

Страна на произход

United States

Детайли за продукта

Q10 Series

The Turck Banner Q10 series miniature self-contained DC photoelectric sensors are in a miniature right-angle housing that is only 11 mm (0.43 in) thick and is available with NPN or PNP output models.

Epoxy-encapsulated circuitry
IP54 (NEMA5) construction
Hermetically-sealed optics
Available in dark or light-operate models