Технически документи
Спецификации
Brand
BannerSeries
OTB
Mounting Type
Panel Mount
Push Button Colour
Black
Push Button Style
Rectangular
IP Rating
IP66
Push Button Material
Polycarbonate
Manufacturer Part No.
OTBVP6QDH
Maximum DC Voltage
30V
Minimum Operating Temperature
-20°C
Operating Temperature Range
- 20 → +50°C
Maximum Operating Temperature
+50°C
Страна на произход
Eswatini (Swaziland)
Детайли за продукта
Opto Touch Switch
The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.
Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of power on and output activated
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C
'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
€ 172,35
€ 172,35 Всеки (ex VAT)
1
€ 172,35
€ 172,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 172,35 |
5 - 9 | € 167,17 |
10+ | € 159,93 |
Технически документи
Спецификации
Brand
BannerSeries
OTB
Mounting Type
Panel Mount
Push Button Colour
Black
Push Button Style
Rectangular
IP Rating
IP66
Push Button Material
Polycarbonate
Manufacturer Part No.
OTBVP6QDH
Maximum DC Voltage
30V
Minimum Operating Temperature
-20°C
Operating Temperature Range
- 20 → +50°C
Maximum Operating Temperature
+50°C
Страна на произход
Eswatini (Swaziland)
Детайли за продукта
Opto Touch Switch
The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.
Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of power on and output activated
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C
'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.