Banner OTB Series Illuminated Push Button, Momentary, Panel Mount, 30V dc, IP66

Номер на артикул на RS: 861-4553Марка: Banner№ по каталога на производителя: OTBVP6
brand-logo

Технически документи

Спецификации

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

OTB

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

30V dc

Push Button Style

Rectangular

IP Rating

IP66

Push Button Material

Thermoplastic

Manufacturer Part No.

OTBVP6

Contact DC Voltage Rating

30V

Body Material

Thermoplastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Operating Temperature Range

- 20 → +50°C

Maximum Operating Temperature

+50°C

Детайли за продукта

Opto Touch Switch

The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.

Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of ’power on’ and ’output activated’
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C

'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

€ 178,42

€ 178,42 Всеки (ex VAT)

Banner OTB Series Illuminated Push Button, Momentary, Panel Mount, 30V dc, IP66

€ 178,42

€ 178,42 Всеки (ex VAT)

Banner OTB Series Illuminated Push Button, Momentary, Panel Mount, 30V dc, IP66

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 178,42
5 - 9€ 172,82
10+€ 165,67

Технически документи

Спецификации

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

OTB

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

30V dc

Push Button Style

Rectangular

IP Rating

IP66

Push Button Material

Thermoplastic

Manufacturer Part No.

OTBVP6

Contact DC Voltage Rating

30V

Body Material

Thermoplastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Operating Temperature Range

- 20 → +50°C

Maximum Operating Temperature

+50°C

Детайли за продукта

Opto Touch Switch

The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.

Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of ’power on’ and ’output activated’
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C

'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.