Banner Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 848-7060Марка: Banner№ по каталога на производителя: MQDC1-515
brand-logo

Технически документи

Спецификации

Brand

Banner

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

5m

Sheath Colour

Black

Sheath Material

PVC

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Minimum Operating Temperature

-40°C

Insulation material

PUR

Maximum Operating Temperature

+70°C

Outer Diameter

5.7mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +70 °C

Детайли за продукта

MQDC Series

The MQDC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,17

€ 42,17 Всеки (ex VAT)

Banner Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 42,17

€ 42,17 Всеки (ex VAT)

Banner Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Banner

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

5m

Sheath Colour

Black

Sheath Material

PVC

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Minimum Operating Temperature

-40°C

Insulation material

PUR

Maximum Operating Temperature

+70°C

Outer Diameter

5.7mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +70 °C

Детайли за продукта

MQDC Series

The MQDC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Може да се интересувате от