Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Banner K50L Series Green, Red, Yellow Sounder Beacon, 12 → 30 V dc, IP67, Base Mount, 94dB at 1 Metre

Номер на артикул на RS: 865-4920Марка: Banner№ по каталога на производителя: K50LGRALSXPQ
brand-logo

Технически документи

Спецификации

Brand

Banner

Supply Voltage

12 → 30 V dc

Lens Colour

Green, Red, Yellow

Mounting Style

Base Mount

Current Type

DC

Light Effect

Steady

Sounder Type

Electronic

Decibels at 1 Metre

94dB

Series

K50L

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

70dB

Maximum Decibel

94dB

Number Of Tones

1

IP Rating

IP67

Housing Material

Polycarbonate (Housing), PPO (Audible Alarm)

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE Certified, cULus

Детайли за продукта

Turck EZ-LIGHT K50 LED Sounder Beacons

Turck Banner EZ-LIGHT K50 series LED sounder beacons are DC operated indicators that provide extremely bright lighting and loud audible tone for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

IP67 rated
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications

Информацията за складовите наличности временно не е налична.

€ 182,17

€ 182,17 Всеки (ex VAT)

Banner K50L Series Green, Red, Yellow Sounder Beacon, 12 → 30 V dc, IP67, Base Mount, 94dB at 1 Metre

€ 182,17

€ 182,17 Всеки (ex VAT)

Banner K50L Series Green, Red, Yellow Sounder Beacon, 12 → 30 V dc, IP67, Base Mount, 94dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Banner

Supply Voltage

12 → 30 V dc

Lens Colour

Green, Red, Yellow

Mounting Style

Base Mount

Current Type

DC

Light Effect

Steady

Sounder Type

Electronic

Decibels at 1 Metre

94dB

Series

K50L

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

70dB

Maximum Decibel

94dB

Number Of Tones

1

IP Rating

IP67

Housing Material

Polycarbonate (Housing), PPO (Audible Alarm)

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE Certified, cULus

Детайли за продукта

Turck EZ-LIGHT K50 LED Sounder Beacons

Turck Banner EZ-LIGHT K50 series LED sounder beacons are DC operated indicators that provide extremely bright lighting and loud audible tone for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

IP67 rated
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications