Banner Fibre Amplifier, PNP Output IO-Link, 960 mW, IP50, 10 → 30 V dc

Номер на артикул на RS: 177-8705Марка: Banner№ по каталога на производителя: DF-G1-PS-2M
brand-logo

Технически документи

Спецификации

Brand

Banner

Output Type

PNP

Terminal Type

Cable

Response Time

2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs

Light Source

Red LED

Communication Protocol

IO-LINK

Electrical Connection

4-Wire

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.9mm

Width

10mm

Interface

IO-Link

Depth

31.5mm

Minimum Operating Temperature

-10°C

Mounting Type

DIN Rail

Dimensions

86.9 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 198,21

€ 198,21 Всеки (ex VAT)

Banner Fibre Amplifier, PNP Output IO-Link, 960 mW, IP50, 10 → 30 V dc

€ 198,21

€ 198,21 Всеки (ex VAT)

Banner Fibre Amplifier, PNP Output IO-Link, 960 mW, IP50, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Banner

Output Type

PNP

Terminal Type

Cable

Response Time

2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs

Light Source

Red LED

Communication Protocol

IO-LINK

Electrical Connection

4-Wire

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.9mm

Width

10mm

Interface

IO-Link

Depth

31.5mm

Minimum Operating Temperature

-10°C

Mounting Type

DIN Rail

Dimensions

86.9 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Страна на произход

China