Технически документи
Спецификации
Brand
BannerSeries
CL50
Number of Light Elements
3
Lens Colour
Red/Green/Yellow
Bulb Type
LED
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Mounting Style
Versatile Mount
Current Type
DC
Height
114.2mm
Base Diameter
50mm
IP Rating
IP67
Supply Voltage
18 → 30 V dc
Connection Type
Integral Quick Disconnect
Minimum Temperature
-40°C
Housing Colour
Black
Current Consumption
100mA
Maximum Temperature
+50°C
Страна на произход
China
Детайли за продукта
Turck CL50 Multi-Colour Signal Tower
Turck Banner CL50 multi-colour LED signal towers are rugged, easy to install indicators that provides highly visible guidance and indication of equipment status. The CL50 lights are independently selected and are available with 1, 2 or 3 colour models.
Rugged, easy-to-install multi-colour indicators
Illuminated light provides easy-to-see operator guidance and indication of equipment status
1, 2, or 3 colour models available
Optional audible function with variable intensity
Compact devices are completely self-contained — no controller needed
Immune to EMI and RFI interference
18 to 30 V dc
No assembly required
€ 170,00
€ 170,00 Всеки (ex VAT)
1
€ 170,00
€ 170,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerSeries
CL50
Number of Light Elements
3
Lens Colour
Red/Green/Yellow
Bulb Type
LED
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Mounting Style
Versatile Mount
Current Type
DC
Height
114.2mm
Base Diameter
50mm
IP Rating
IP67
Supply Voltage
18 → 30 V dc
Connection Type
Integral Quick Disconnect
Minimum Temperature
-40°C
Housing Colour
Black
Current Consumption
100mA
Maximum Temperature
+50°C
Страна на произход
China
Детайли за продукта
Turck CL50 Multi-Colour Signal Tower
Turck Banner CL50 multi-colour LED signal towers are rugged, easy to install indicators that provides highly visible guidance and indication of equipment status. The CL50 lights are independently selected and are available with 1, 2 or 3 colour models.
Rugged, easy-to-install multi-colour indicators
Illuminated light provides easy-to-see operator guidance and indication of equipment status
1, 2, or 3 colour models available
Optional audible function with variable intensity
Compact devices are completely self-contained — no controller needed
Immune to EMI and RFI interference
18 to 30 V dc
No assembly required