Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

Технически документи
Спецификации
Brand
BannerSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
2 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
250V
Light Source
LED
IP Rating
IP69K
Maximum Current
20 mA
Response Time
16 ms
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Housing Material
PBT Polyester
Страна на произход
United States
€ 167,95
€ 167,95 Всеки (ex VAT)
1
€ 167,95
€ 167,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
2 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
250V
Light Source
LED
IP Rating
IP69K
Maximum Current
20 mA
Response Time
16 ms
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Housing Material
PBT Polyester
Страна на произход
United States