Banner Glass Fibre Optic Sensor, Current Output, IP67, 5 → 15 V

Технически документи
Спецификации
Brand
BannerOutput Type
Current
Fibre Optic Type
Glass
Terminal Type
Quick Disconnect
Response Time
5 ms
Light Source
LED
Electrical Connection
4 Pin Euro Style Quick Disconnect
IP Rating
IP67
Housing Material
Thermoplastic Polyester
Supply Voltage
5 → 15 V
Length
88.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Страна на произход
United States
€ 204,01
€ 204,01 Всеки (ex VAT)
1
€ 204,01
€ 204,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerOutput Type
Current
Fibre Optic Type
Glass
Terminal Type
Quick Disconnect
Response Time
5 ms
Light Source
LED
Electrical Connection
4 Pin Euro Style Quick Disconnect
IP Rating
IP67
Housing Material
Thermoplastic Polyester
Supply Voltage
5 → 15 V
Length
88.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Страна на произход
United States