Технически документи
Спецификации
Brand
BannerSensor Style
Barrel
Detection Type
Through Beam
Detection Range
25 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 4 Pin Connector
Light Source
Red LED
IP Rating
IP67, IP68, IP69K
Maximum Current
16 mA
Response Time
1.5 ms, 1 ms
Maximum Operating Temperature
+70°C
Series
T18-2
Housing Material
PBT Polyester
Minimum Operating Temperature
-40°C
Mounting Type
Flange Mount
Standards Met
CE, cULus, ECOLAB
Страна на произход
United States
€ 81,82
€ 81,82 Всеки (ex VAT)
1
€ 81,82
€ 81,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BannerSensor Style
Barrel
Detection Type
Through Beam
Detection Range
25 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 4 Pin Connector
Light Source
Red LED
IP Rating
IP67, IP68, IP69K
Maximum Current
16 mA
Response Time
1.5 ms, 1 ms
Maximum Operating Temperature
+70°C
Series
T18-2
Housing Material
PBT Polyester
Minimum Operating Temperature
-40°C
Mounting Type
Flange Mount
Standards Met
CE, cULus, ECOLAB
Страна на произход
United States