Bals IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V

Технически документи
Спецификации
Brand
BalsCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Quick Connect
IP Rating
IP44
Colour
Red
Cable CSA
2.5mm²
Distrelec Product Id
14336009
Страна на произход
Germany
Детайли за продукта
Bals Quick Connect Cable Plug with Multi-Grip IP44
Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP44 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP44 rated
Bals Industrial Connectors
€ 28,37
€ 28,37 Всеки (ex VAT)
1
€ 28,37
€ 28,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BalsCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Quick Connect
IP Rating
IP44
Colour
Red
Cable CSA
2.5mm²
Distrelec Product Id
14336009
Страна на произход
Germany
Детайли за продукта
Bals Quick Connect Cable Plug with Multi-Grip IP44
Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP44 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP44 rated