Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bals IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V

Номер на артикул на RS: 136-5703Марка: Bals№ по каталога на производителя: 21238
brand-logo

Технически документи

Спецификации

Brand

Bals

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Quick Connect

IP Rating

IP67

Colour

Blue

Cable CSA

2.5mm²

Страна на произход

Germany

Детайли за продукта

Bals Quick Connect Cable Plug with Multi-Grip IP67

Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP67 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.

Features and Benefits

Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP67 rated

Bals Industrial Connectors

Информацията за складовите наличности временно не е налична.

€ 29,08

€ 29,08 Всеки (ex VAT)

Bals IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V

€ 29,08

€ 29,08 Всеки (ex VAT)

Bals IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bals

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Quick Connect

IP Rating

IP67

Colour

Blue

Cable CSA

2.5mm²

Страна на произход

Germany

Детайли за продукта

Bals Quick Connect Cable Plug with Multi-Grip IP67

Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP67 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.

Features and Benefits

Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP67 rated

Bals Industrial Connectors