Bals IP44 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

Номер на артикул на RS: 136-5700Марка: Bals№ по каталога на производителя: 112002Distrelec Article No.: 143-36-307
brand-logo

Технически документи

Спецификации

Brand

Bals

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Quick Connect

IP Rating

IP44

Cable CSA

4.0mm²

Colour

Red

Страна на произход

Germany

Детайли за продукта

Bals Quick Connect Surface Mounting Socket Outlet

Bals surface mount socket outlets with Quick-Connect screwless connection. The surface mount sockets offer IP44 protection in a robust housing design.
The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.

Features and Benefits

Surface mount
Quick-Connect screwless connection
VDE tested
IP44 rated

Bals Industrial Connectors

€ 30,62

€ 30,62 Всеки (ex VAT)

Bals IP44 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

€ 30,62

€ 30,62 Всеки (ex VAT)

Bals IP44 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Bals

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Quick Connect

IP Rating

IP44

Cable CSA

4.0mm²

Colour

Red

Страна на произход

Germany

Детайли за продукта

Bals Quick Connect Surface Mounting Socket Outlet

Bals surface mount socket outlets with Quick-Connect screwless connection. The surface mount sockets offer IP44 protection in a robust housing design.
The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.

Features and Benefits

Surface mount
Quick-Connect screwless connection
VDE tested
IP44 rated

Bals Industrial Connectors