Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BALLUFF Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 9 → 30 V dc

Номер на артикул на RS: 814-1121Марка: BALLUFF№ по каталога на производителя: BUS M30M1-PPX-60/600-S92K
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

116.2mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

M30M1

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

BUS Ultrasonic Proximity Barrel Sensors

The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Barrel style body
Analogue output

Информацията за складовите наличности временно не е налична.

€ 301,50

€ 301,50 Всеки (ex VAT)

BALLUFF Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 9 → 30 V dc

€ 301,50

€ 301,50 Всеки (ex VAT)

BALLUFF Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 9 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

116.2mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

M30M1

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

BUS Ultrasonic Proximity Barrel Sensors

The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Barrel style body
Analogue output