BALLUFF Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection, PNP NO/NC, 9 → 30 V dc

Технически документи
Спецификации
Brand
BALLUFFThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
600 mm
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
9 → 30 V dc
IP Rating
IP67
Length
94.5mm
Housing Material
Brass, PBT, TPU
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
12Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
12 Hz
Series
M30M1
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
Analogue output
€ 244,58
€ 244,58 Всеки (ex VAT)
1
€ 244,58
€ 244,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BALLUFFThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
600 mm
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
9 → 30 V dc
IP Rating
IP67
Length
94.5mm
Housing Material
Brass, PBT, TPU
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
12Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
12 Hz
Series
M30M1
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
Analogue output