BALLUFF Mounting Clamp for Use with Micropulse AT Transducer, Profile series A1

Номер на артикул на RS: 837-2013Марка: BALLUFF№ по каталога на производителя: BTL6-A-MF03-A-50
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Accessory Type

Mounting Clamp

For Use With

Micropulse AT Transducer, Profile series A1

Страна на произход

Germany

Детайли за продукта

Balluff Micropulse Transducers

Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluff’s non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.

High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary

Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required

€ 6,51

€ 6,51 Всеки (ex VAT)

BALLUFF Mounting Clamp for Use with Micropulse AT Transducer, Profile series A1

€ 6,51

€ 6,51 Всеки (ex VAT)

BALLUFF Mounting Clamp for Use with Micropulse AT Transducer, Profile series A1

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

BALLUFF

Accessory Type

Mounting Clamp

For Use With

Micropulse AT Transducer, Profile series A1

Страна на произход

Germany

Детайли за продукта

Balluff Micropulse Transducers

Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluff’s non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.

High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary

Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required