BALLUFF BOWA Series

Номер на артикул на RS: 494-6786Марка: BALLUFF№ по каталога на производителя: BOWA 0808-PS-C-S49
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Detection Range

80 mm

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

200 mA

Series

BOWA

Housing Material

Anodised Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

BOWA - frame light barrier

Frame light barriers with high resolution
Dynamic operation, only moving objects are recognised; feed chutes etc. do not influence measurement
Adjustable output signal length
Adjustable sensitivity
LED status displays

Application

Compressed air supply of small components
Broken filament control
Ejection control
Count/separate parts

Approvals

  CE

Информацията за складовите наличности временно не е налична.

€ 976,15

€ 976,15 Всеки (ex VAT)

BALLUFF BOWA Series

€ 976,15

€ 976,15 Всеки (ex VAT)

BALLUFF BOWA Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Detection Range

80 mm

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

200 mA

Series

BOWA

Housing Material

Anodised Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

BOWA - frame light barrier

Frame light barriers with high resolution
Dynamic operation, only moving objects are recognised; feed chutes etc. do not influence measurement
Adjustable output signal length
Adjustable sensitivity
LED status displays

Application

Compressed air supply of small components
Broken filament control
Ejection control
Count/separate parts

Approvals

  CE