BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range

Номер на артикул на RS: 240-5391Марка: BALLUFF№ по каталога на производителя: BOS01LE
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

120 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

10→30V

Light Source

Laser Light, Red Light

IP Rating

IP67/IP69K

Housing Material

ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

6K

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

P.O.A.

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range

P.O.A.

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

120 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

10→30V

Light Source

Laser Light, Red Light

IP Rating

IP67/IP69K

Housing Material

ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

6K

Страна на произход

Germany