Технически документи
Спецификации
Brand
BALLUFFSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 2 m
Output Type
PNP
Electrical Connection
Cable
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Series
BOS R020K
Housing Material
ABS
Mounting Type
Panel Mount
Страна на произход
Hungary
Детайли за продукта
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
€ 167,40
€ 167,40 Всеки (ex VAT)
1
€ 167,40
€ 167,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BALLUFFSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 2 m
Output Type
PNP
Electrical Connection
Cable
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Series
BOS R020K
Housing Material
ABS
Mounting Type
Panel Mount
Страна на произход
Hungary
Детайли за продукта
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected