BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 60 mm Detection Range

Технически документи
Спецификации
Brand
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
1 mm → 60 mm
Output Type
PNP
Electrical Connection
M8 Connector
Terminal Type
Connector
Light Source
LED
IP Rating
IP67
Series
BOS R020K
Housing Material
ABS
Mounting Type
Panel Mount
Страна на произход
Hungary
Детайли за продукта
BOS Background Suppression R020 Minature Sensors
The BOS R020K series of minature sensors provides you with extensive capabilities in solving the toughest applications. The sensors offer a long range back ground suppression with ranges of up to 150 mm. They have a precise visible red light beam so that dark and reflective objects are reliably detected. The R020K series provide a flexibilty for installation with a variety of connections. All sensors offer reverse polarity and short circuit protection.
Red light
Minature impact resistant ABS housing
Metal bushing reinforce mounting holes
Background suppression, retroreflective and through meam sensing
Applications are:
Packaging machinery
Assembly machinery
Material handling
Small part detection
Error proofing
General purpose automation
Approvals
IP67
€ 137,99
€ 137,99 Всеки (ex VAT)
1
€ 137,99
€ 137,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
1 mm → 60 mm
Output Type
PNP
Electrical Connection
M8 Connector
Terminal Type
Connector
Light Source
LED
IP Rating
IP67
Series
BOS R020K
Housing Material
ABS
Mounting Type
Panel Mount
Страна на произход
Hungary
Детайли за продукта
BOS Background Suppression R020 Minature Sensors
The BOS R020K series of minature sensors provides you with extensive capabilities in solving the toughest applications. The sensors offer a long range back ground suppression with ranges of up to 150 mm. They have a precise visible red light beam so that dark and reflective objects are reliably detected. The R020K series provide a flexibilty for installation with a variety of connections. All sensors offer reverse polarity and short circuit protection.
Red light
Minature impact resistant ABS housing
Metal bushing reinforce mounting holes
Background suppression, retroreflective and through meam sensing
Applications are:
Packaging machinery
Assembly machinery
Material handling
Small part detection
Error proofing
General purpose automation
Approvals
IP67