Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 30 mm Detection Range

Номер на артикул на RS: 902-6988Марка: BALLUFF№ по каталога на производителя: BOS R020K-PS-RF11-02
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 mm → 30 mm

Output Type

PNP

Electrical Connection

Cable

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Series

BOS R020K

Housing Material

ABS

Mounting Type

Panel Mount

Страна на произход

Hungary

Детайли за продукта

BOS Background Suppression R020 Minature Sensors

The BOS R020K series of minature sensors provides you with extensive capabilities in solving the toughest applications. The sensors offer a long range back ground suppression with ranges of up to 150 mm. They have a precise visible red light beam so that dark and reflective objects are reliably detected. The R020K series provide a flexibilty for installation with a variety of connections. All sensors offer reverse polarity and short circuit protection.

Red light
Minature impact resistant ABS housing
Metal bushing reinforce mounting holes
Background suppression, retroreflective and through meam sensing
Applications are:
Packaging machinery
Assembly machinery
Material handling
Small part detection
Error proofing
General purpose automation

Approvals

IP67

Информацията за складовите наличности временно не е налична.

€ 137,34

€ 137,34 Всеки (ex VAT)

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 30 mm Detection Range

€ 137,34

€ 137,34 Всеки (ex VAT)

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 30 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 mm → 30 mm

Output Type

PNP

Electrical Connection

Cable

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Series

BOS R020K

Housing Material

ABS

Mounting Type

Panel Mount

Страна на произход

Hungary

Детайли за продукта

BOS Background Suppression R020 Minature Sensors

The BOS R020K series of minature sensors provides you with extensive capabilities in solving the toughest applications. The sensors offer a long range back ground suppression with ranges of up to 150 mm. They have a precise visible red light beam so that dark and reflective objects are reliably detected. The R020K series provide a flexibilty for installation with a variety of connections. All sensors offer reverse polarity and short circuit protection.

Red light
Minature impact resistant ABS housing
Metal bushing reinforce mounting holes
Background suppression, retroreflective and through meam sensing
Applications are:
Packaging machinery
Assembly machinery
Material handling
Small part detection
Error proofing
General purpose automation

Approvals

IP67