Технически документи
Спецификации
Brand
BALLUFFSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 10 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Minimum Operating Temperature
-25°C
Series
BOS 5K
Housing Material
PBT, PC
Maximum Operating Temperature
+55°C
Страна на произход
Japan
Детайли за продукта
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BALLUFFSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 10 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Minimum Operating Temperature
-25°C
Series
BOS 5K
Housing Material
PBT, PC
Maximum Operating Temperature
+55°C
Страна на произход
Japan
Детайли за продукта
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected