BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range

Номер на артикул на RS: 902-7023Марка: BALLUFF№ по каталога на производителя: BOS 5K-PO-IX10-S75
brand-logo

Технически документи

Спецификации

Brand

BALLUFF

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

≤1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

BOS 5K

Housing Material

PBT, PC

Mounting Type

Panel Mount

Standards Met

CE, cULus

Страна на произход

Japan

Детайли за продукта

BOS Through Beam Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.

Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range

P.O.A.

BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

BALLUFF

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

≤1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

BOS 5K

Housing Material

PBT, PC

Mounting Type

Panel Mount

Standards Met

CE, cULus

Страна на произход

Japan

Детайли за продукта

BOS Through Beam Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.

Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected

Може да се интересувате от