BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 1.2 m Detection Range

Технически документи
Спецификации
Brand
BALLUFFSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 1.2 m
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Minimum Operating Temperature
-20°C
Housing Material
ABS
Maximum Operating Temperature
+50°C
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BALLUFFSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 1.2 m
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Minimum Operating Temperature
-20°C
Housing Material
ABS
Maximum Operating Temperature
+50°C
Страна на произход
Germany